-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$136.4827 / $143.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ORT42G5-1BMN484C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORT42G5-1BMN484C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FPBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-XBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1296 | |
Number of Equivalent Gates | 333000 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1296 CLBS, 333000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for ORT42G5-1BMN484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORT42G5-1BMN484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORT42G5-1BM484C | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484 | Lattice Semiconductor Corporation | ORT42G5-1BMN484C vs ORT42G5-1BM484C |
ORT42G5-1BMN484I | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, LEAD FREE, FPBGA-484 | Lattice Semiconductor Corporation | ORT42G5-1BMN484C vs ORT42G5-1BMN484I |