There are no models available for this part yet.
Overview of ORD37F0000S/AA-15 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for ORD37F0000S/AA-15 by Amphenol Positronic
Part Data Attributes for ORD37F0000S/AA-15 by Amphenol Positronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-DTL-24308; IEC 60807-3; IEC 60807-2
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ORD37F0000S/AA-15
This table gives cross-reference parts and alternative options found for ORD37F0000S/AA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORD37F0000S/AA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207661-1 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | ORD37F0000S/AA-15 vs 207661-1 |
865637SLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | ORD37F0000S/AA-15 vs 865637SLF |
SD37F0S200X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | ORD37F0000S/AA-15 vs SD37F0S200X |
8656V37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD37F0000S/AA-15 vs 8656V37SHLF |
ORD37F0F00C | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | ORD37F0000S/AA-15 vs ORD37F0F00C |
ORD37S0000X-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S/AA-15 vs ORD37S0000X-15 |
ORD37F00000-14 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S/AA-15 vs ORD37F00000-14 |
SND37S0F00G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S/AA-15 vs SND37S0F00G |
SD37F0F000 | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | ORD37F0000S/AA-15 vs SD37F0F000 |
SD37F0000S-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | ORD37F0000S/AA-15 vs SD37F0000S-15 |