There are no models available for this part yet.
Overview of 865637SLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 865637SLF by Amphenol Communications Solutions
Part Data Attributes for 865637SLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 865637SLF
This table gives cross-reference parts and alternative options found for 865637SLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865637SLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
207661-1 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 865637SLF vs 207661-1 |
SD37F0S200X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 865637SLF vs SD37F0S200X |
8656V37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 865637SLF vs 8656V37SHLF |
ORD37F0F00C | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 865637SLF vs ORD37F0F00C |
ORD37S0000X-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 865637SLF vs ORD37S0000X-15 |
ORD37F00000-14 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 865637SLF vs ORD37F00000-14 |
SND37S0F00G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 865637SLF vs SND37S0F00G |
SD37F0F000 | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 865637SLF vs SD37F0F000 |
SD37F0000S-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 865637SLF vs SD37F0000S-15 |
8656L37SHLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 865637SLF vs 8656L37SHLF |