Part Details for OR2C15A4PS208 by LSI Corporation
Overview of OR2C15A4PS208 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for OR2C15A4PS208
OR2C15A4PS208 CAD Models
OR2C15A4PS208 Part Data Attributes
|
OR2C15A4PS208
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C15A4PS208
LSI Corporation
Field Programmable Gate Array, 1600-Cell, CMOS, PQFP208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Package Description | HLFQFP, HQFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Equivalent Gates | 19200 | |
Number of Inputs | 171 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 19200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |