OPB991P51Z
Description: Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5

Overview of OPB991P51Z by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for OPB991P51Z by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPB991P51Z by TT Electronics Resistors

OPB991P51Z
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT PACKAGE-5
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Additional Feature
CMOS COMPATIBLE
Configuration
SINGLE
Forward Current-Max
0.04 A
Gap Size
3.18 mm
Hysteresis Ratio-Nom
1.5
Mounting Feature
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC OUTPUT SLOTTED SWITCH
Output Circuit Type
Open Collector
Slot Width-Nom
3.18 mm
Supply Voltage-Min
4.5 V
Surface Mount
NO
Want to compare parts?
  1. OPB991P51Z
    TT Electronics Resistors
    Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
    VS

Alternate Parts for OPB991P51Z

This table gives cross-reference parts and alternative options found for OPB991P51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB991P51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB991P51Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB991P51Z vs OPB991P51Z
OPB991N55Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB991P51Z vs OPB991N55Z
HOA6991-P51 Logic Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB991P51Z vs HOA6991-P51
Part Number Description Manufacturer Compare
OPB991P55Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB991P51Z vs OPB991P55Z
OPB991N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB991P51Z vs OPB991N11Z
OPB991P51Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB991P51Z vs OPB991P51Z
OPB491N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics OPTEK Technology OPB991P51Z vs OPB491N11Z
HOA6991-P55 Logic Output Slotted Switch Honeywell Sensing and Control / MICRO SWITCH OPB991P51Z vs HOA6991-P55
OPB991N55Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB991P51Z vs OPB991N55Z
OPB991P51 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB991P51Z vs OPB991P51
OPB991P11 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB991P51Z vs OPB991P11
OPB991P55 Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 TT Electronics OPTEK Technology OPB991P51Z vs OPB991P55
OPB491N11Z Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 TT Electronics Resistors OPB991P51Z vs OPB491N11Z

Related Parts for OPB991P51Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB991P51Z by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB991P51Z by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of OPB991P51Z would you like to use for your alert(s)?
  • Please alert me when OPB991P51Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB991P51Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB991P51Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB991P51Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB991P51Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB991P51Z by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: