There are no models available for this part yet.
Overview of OPB861T55 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for OPB861T55 by Motorola Mobility LLC
Part Data Attributes for OPB861T55 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Number of Functions
|
1
|
On-state Collector Current-Nom
|
1 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom
|
3.175 mm
|
Alternate Parts for OPB861T55
This table gives cross-reference parts and alternative options found for OPB861T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB861T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | OPB861T55 vs OPB861T55 |
HOA0861-T55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB861T55 vs HOA0861-T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | Fairchild Semiconductor Corporation | OPB861T55 vs OPB861T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | OPB861T55 vs OPB861T55 |