Part Details for HOA0861-T55 by Honeywell Sensing and Control / MICRO SWITCH
Overview of HOA0861-T55 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA0861-T55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000209863
|
Sager | Optical Switches, Transmissive, Phototransistor Output 1 mA, Transistor 15us Rise and Fall | 0 |
|
Buy Now |
Part Details for HOA0861-T55
HOA0861-T55 CAD Models
HOA0861-T55 Part Data Attributes
|
HOA0861-T55
Honeywell Sensing and Control / MICRO SWITCH
Buy Now
Datasheet
|
Compare Parts:
HOA0861-T55
Honeywell Sensing and Control / MICRO SWITCH
Transistor Output Slotted Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO SWITCH | |
Reach Compliance Code | unknown | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |
Alternate Parts for HOA0861-T55
This table gives cross-reference parts and alternative options found for HOA0861-T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HOA0861-T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | HOA0861-T55 vs OPB861T55 |
OPB861T55 | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | HOA0861-T55 vs OPB861T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | Fairchild Semiconductor Corporation | HOA0861-T55 vs OPB861T55 |
OPB861T55 | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | Motorola Semiconductor Products | HOA0861-T55 vs OPB861T55 |