Part Details for OPB706C by TT Electronics OPTEK Technology
Overview of OPB706C by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB706C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1680-ND
|
DigiKey | SENSR OPTO TRANS 1.27MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0790 / $2.5900 | Buy Now |
DISTI #
70049786
|
RS | Sensor, Reflective, Analog Output, 1.27mm, 24V, Through Hole, 25 mA mAx | Optek (TT Electronics) OPB706C RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
DISTI #
000000000003459170
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 400 | 0 |
|
$2.3300 / $2.3900 | Buy Now |
Part Details for OPB706C
OPB706C CAD Models
OPB706C Part Data Attributes
|
OPB706C
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB706C
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.25mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 4.42 mm | |
Body Height | 4.51 mm | |
Body Length or Diameter | 6.1 mm | |
Gap Size | 1.27 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.25mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Response Time | 12 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
Alternate Parts for OPB706C
This table gives cross-reference parts and alternative options found for OPB706C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB706C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB706C | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.25mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB706C vs OPB706C |