-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.35mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB706B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB706B
TT Electronics Resistors
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.35mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 4.42 mm | |
Body Height | 4.51 mm | |
Body Length or Diameter | 6.1 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.27 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.35mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for OPB706B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB706B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB706B | Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | OPB706B vs OPB706B |