Part Details for OPB705W by Fairchild Semiconductor Corporation
Overview of OPB705W by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB705W
OPB705W CAD Models
OPB705W Part Data Attributes
|
OPB705W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OPB705W
Fairchild Semiconductor Corporation
Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY, 30V VCE | |
Body Breadth | 5.33 mm | |
Body Height | 22.94 mm | |
Body Length or Diameter | 17.86 mm | |
Gap Size | 3.8 mm | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.0001 mA | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for OPB705W
This table gives cross-reference parts and alternative options found for OPB705W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB705W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB705WZ | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | OPB705W vs OPB705WZ |
OPB705W | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, | TT Electronics Resistors | OPB705W vs OPB705W |