Part Details for OPB703 by Fairchild Semiconductor Corporation
Overview of OPB703 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB703
OPB703 CAD Models
OPB703 Part Data Attributes
|
OPB703
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OPB703
Fairchild Semiconductor Corporation
Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY, 30V VCE | |
Body Breadth | 5.33 mm | |
Body Height | 22.94 mm | |
Body Length or Diameter | 17.86 mm | |
Gap Size | 4.5 mm | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for OPB703
This table gives cross-reference parts and alternative options found for OPB703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HOA1405-001 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.20mA, Rectangular, Through Hole Mount | OPB703 vs HOA1405-001 |
QRB1114 | QT Optoelectronics | Check for Price | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.30mA, 1-Channel, Rectangular, Through Hole Mount, | OPB703 vs QRB1114 |
OPB705 | TT Electronics OPTEK Technology | $3.1758 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | OPB703 vs OPB705 |
OPB704 | TT Electronics OPTEK Technology | $3.3987 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | OPB703 vs OPB704 |
OPB705 | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | OPB703 vs OPB705 |
QRC1113 | Fairchild Semiconductor Corporation | Check for Price | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount, | OPB703 vs QRC1113 |
R-225-A | Honeywell Sensing and Control | Check for Price | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount | OPB703 vs R-225-A |
OPB704 | Fairchild Semiconductor Corporation | Check for Price | Diffuse Photoelectric Sensor, 1.27mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount, | OPB703 vs OPB704 |
QRB1113 | Fairchild Semiconductor Corporation | Check for Price | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount, | OPB703 vs QRB1113 |
OPB704 | TT Electronics Resistors | Check for Price | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | OPB703 vs OPB704 |