Part Details for MOC75T1 by Motorola Mobility LLC
Overview of MOC75T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC75T1
MOC75T1 CAD Models
MOC75T1 Part Data Attributes
|
MOC75T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC75T1
Motorola Mobility LLC
3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.09 mm | |
Hysteresis Ratio-Nom | 0.75 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 1e-7 s | |
Slot Width-Nom | 3.195 mm | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |
Alternate Parts for MOC75T1
This table gives cross-reference parts and alternative options found for MOC75T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC75T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB473T11 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5 | TT Electronics OPTEK Technology | MOC75T1 vs OPB473T11 |
OPB668T | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | MOC75T1 vs OPB668T |
OPB973T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | MOC75T1 vs OPB973T11 |
OPB973T11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | MOC75T1 vs OPB973T11 |
S-971-T55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, 5 PIN | Honeywell Sensing and Control | MOC75T1 vs S-971-T55 |
OPB973T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | MOC75T1 vs OPB973T51 |
OPB973T51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | MOC75T1 vs OPB973T51Z |
OPB973T55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | MOC75T1 vs OPB973T55 |
HOA6973-T51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | MOC75T1 vs HOA6973-T51 |
OPB973T51 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | MOC75T1 vs OPB973T51 |