-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB610
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB610
TT Electronics Resistors
Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 24 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.001 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 30 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.81 mm | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPB610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1S561 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, | Sharp Corp | OPB610 vs GP1S561 |
EE-SA103 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width | OMRON Corporation | OPB610 vs EE-SA103 |
EE-SA104 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, ROHS COMPLIANT PACKAGE-4 | OMRON Corporation | OPB610 vs EE-SA104 |