-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-OPA365AIDG4
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2V 50MHz L-N S-S Rail-to-Rail Op Amp RoHS: Compliant | 402 |
|
$1.1400 / $2.5900 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 75500 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA365AIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA365AIDG4
Texas Instruments
2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 50100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA365AIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA365AIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA365AIDRG4 | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA365AIDG4 vs OPA365AIDRG4 |
OPA365AID | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA365AIDG4 vs OPA365AID |
OPA365AIDR | 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA365AIDG4 vs OPA365AIDR |