Amplifier Circuits
OPA365AIDBVT
Texas Instruments
Description: 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125

Overview of OPA365AIDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA365AIDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH4603
Newark Op-Amp, 50Mhz, 25V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:50Mhz, Slew Rate:25V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA365AIDBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 250 $2.4800
  • 500 $2.3900
  • 1,000 $2.3300
$2.3300 / $2.4800 Buy Now
DISTI # 296-26283-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2663
In Stock
  • 1 $2.5900
  • 10 $2.3260
  • 25 $2.1944
  • 100 $1.8695
  • 250 $1.7554
  • 500 $1.5360
  • 1,250 $1.2727
  • 2,500 $1.1849
  • 6,250 $1.1410
$1.1410 / $2.5900 Buy Now
DISTI # 595-OPA365AIDBVT
Mouser Electronics Operational Amplifiers - Op Amps 2.2V 50MHz L-N S-S Rail-to-Rail Op Amp RoHS: Compliant 10723
  • 1 $2.5900
  • 10 $2.2000
  • 100 $1.8700
  • 250 $1.7300
  • 500 $1.5100
  • 1,000 $1.2700
  • 2,500 $1.2100
  • 5,000 $1.1700
$1.1700 / $2.5900 Buy Now
DISTI # OPA365AIDBVT
TME IC: operational amplifier, 50MHz, Ch: 1, SOT23-5, ±2.2÷5.5VDC Min Qty: 1 0
  • 1 $2.3500
  • 5 $2.1200
  • 25 $1.8700
  • 100 $1.6800
  • 500 $1.5700
$1.5700 / $2.3500 RFQ
Ameya Holding Limited IC OPAMP GP 50MHZ RRO SOT23-5 339334
RFQ
Velocity Electronics Our Stock 27
RFQ
DISTI # C1S746200820838
Chip1Stop Op Amp Single GP R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 50
  • 1 $1.7400
  • 10 $1.5600
  • 50 $1.2900
$1.2900 / $1.7400 Buy Now
Win Source Electronics IC OPAMP GP 50MHZ RRO SOT23-5 85818
  • 90 $0.5690
  • 215 $0.4670
  • 335 $0.4530
  • 460 $0.4380
  • 595 $0.4230
  • 790 $0.3800
$0.3800 / $0.5690 Buy Now

CAD Models for OPA365AIDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA365AIDBVT by Texas Instruments

OPA365AIDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
25 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
50000
Voltage Gain-Min
50100
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. OPA365AIDBVT
    Texas Instruments
    2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for OPA365AIDBVT

This table gives cross-reference parts and alternative options found for OPA365AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA365AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA365AIDBVTG4 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDBVTG4
OPA365AIDBVRG4 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDBVRG4
Part Number Description Manufacturer Compare
OPA365AIDBVTG4 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDBVTG4
OPA365AIDRG4 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDRG4
OPA365AID 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AID
OPA365AIDBVRG4 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDBVRG4
OPA365AIDR 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDR
OPA365AIDG4 2.2V, 50MHz, Low-Noise, Single-Supply Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125 Texas Instruments OPA365AIDBVT vs OPA365AIDG4

Related Parts for OPA365AIDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA365AIDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA365AIDBVT by Texas Instruments

  • Please alert me when OPA365AIDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA365AIDBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA365AIDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA365AIDBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA365AIDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA365AIDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: