Part Details for OPA2695IRGT by Texas Instruments
Overview of OPA2695IRGT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for OPA2695IRGT
OPA2695IRGT CAD Models
OPA2695IRGT Part Data Attributes
|
OPA2695IRGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2695IRGT
Texas Instruments
IC VIDEO AMPLIFIER, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for OPA2695IRGT
This table gives cross-reference parts and alternative options found for OPA2695IRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2695IRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2695IRGTT | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGT vs OPA2695IRGTT |
OPA2695IRGTRG4 | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGT vs OPA2695IRGTRG4 |
OPA2695IRGTTG4 | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGT vs OPA2695IRGTTG4 |
OPA2695IRGTR | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGT vs OPA2695IRGTR |