-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2695IRGTTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2695IRGTTG4
Texas Instruments
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2695IRGTTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2695IRGTTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2695IRGTRG4 | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGTTG4 vs OPA2695IRGTRG4 |
OPA2695IRGT | IC VIDEO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | OPA2695IRGTTG4 vs OPA2695IRGT |
OPA2695IRGTT | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGTTG4 vs OPA2695IRGTT |
OPA2695IRGTR | Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-VQFN -40 to 85 | Texas Instruments | OPA2695IRGTTG4 vs OPA2695IRGTR |