Amplifier Circuits
OPA2350EA/2K5G4
Texas Instruments
Description: Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85

Overview of OPA2350EA/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA2350EA/2K5G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-OPA2350EA/2K5G4
Mouser Electronics High Speed Operational Amplifiers Hi-Spd Single-Sply Rail-to-Rail RoHS: Compliant 0
  • 1 $4.9300
  • 10 $4.4300
  • 100 $3.6300
  • 250 $3.4400
  • 500 $3.0900
  • 1,000 $2.7500
  • 2,500 $2.3300
$2.3300 / $4.9300 Order Now
LCSC Dual channel 38MHz MSOP-8 Operational Amplifier ROHS 14
  • 1 $8.0543
  • 10 $7.7449
  • 30 $7.2100
  • 100 $6.4271
$6.4271 / $8.0543 Buy Now
Win Source Electronics IC OPAMP GP 38MHZ RRO 8VSSOP 70232
  • 30 $1.7380
  • 75 $1.4270
  • 110 $1.3820
  • 150 $1.3370
  • 195 $1.2930
  • 260 $1.1590
$1.1590 / $1.7380 Buy Now

CAD Models for OPA2350EA/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2350EA/2K5G4 by Texas Instruments

OPA2350EA/2K5G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
66 dB
Common-mode Reject Ratio-Nom
84 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
22 V/us
Supply Current-Max
15 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
38000
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2350EA/2K5G4
    Texas Instruments
    Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for OPA2350EA/2K5G4

This table gives cross-reference parts and alternative options found for OPA2350EA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2350EA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2350EA/250 Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350EA/250
OPA2350EA/250G4 Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350EA/250G4
Part Number Description Manufacturer Compare
OPA2350PAG4 High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-PDIP -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350PAG4
OPA2350UA Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350UA
OPA2350UA/2K5G4 Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350UA/2K5G4
OPA2350EA/250G4 Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350EA/250G4
OPA2350EA/250 Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350EA/250
OPA2350PA High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-PDIP -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350PA
OPA2350UAG4 Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 Texas Instruments OPA2350EA/2K5G4 vs OPA2350UAG4

Related Parts for OPA2350EA/2K5G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2350EA/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2350EA/2K5G4 by Texas Instruments

  • Please alert me when OPA2350EA/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2350EA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2350EA/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2350EA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2350EA/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2350EA/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: