-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2350PAG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2350PAG4
Texas Instruments
High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier™ Series 8-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for OPA2350PAG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2350PAG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2350EA/2K5G4 | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350EA/2K5G4 |
OPA2350PA | High-Speed, Single-Supply, Rail-to-Rail Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350PA |
OPA2350UA | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350UA |
OPA2350EA/250G4 | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350EA/250G4 |
OPA2350UA/2K5G4 | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350UA/2K5G4 |
OPA2350UA/2K5 | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350UA/2K5 |
OPA2350UAG4 | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350UAG4 |
OPA2350EA/2K5 | Dual single-supply, rail-to-rail, high speed, low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2350PAG4 vs OPA2350EA/2K5 |