Part Details for OPA2336EA-2500 by Texas Instruments
Overview of OPA2336EA-2500 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA2336EA-2500
OPA2336EA-2500 CAD Models
OPA2336EA-2500 Part Data Attributes
|
OPA2336EA-2500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2336EA-2500
Texas Instruments
DUAL OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Width | 3 mm |
Alternate Parts for OPA2336EA-2500
This table gives cross-reference parts and alternative options found for OPA2336EA-2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2336EA-2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2237EA/2K5 | Dual Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-VSSOP -40 to 85 | Texas Instruments | OPA2336EA-2500 vs OPA2237EA/2K5 |
OPA2237EA-2500 | DUAL OP-AMP, 750uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8 | Texas Instruments | OPA2336EA-2500 vs OPA2237EA-2500 |
OPA2343EA/2K5G4 | Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2336EA-2500 vs OPA2343EA/2K5G4 |
OPA2340EA/250 | Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP | Texas Instruments | OPA2336EA-2500 vs OPA2340EA/250 |
MIC7122BMMTR | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | OPA2336EA-2500 vs MIC7122BMMTR |
OPA2237UA/2K5 | Operational Amplifier, 2 Func, 950uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | OPA2336EA-2500 vs OPA2237UA/2K5 |
OPA2237EA | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | Texas Instruments | OPA2336EA-2500 vs OPA2237EA |
MAX4252EUA+ | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | OPA2336EA-2500 vs MAX4252EUA+ |
OPA2343EA/250G4 | Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | OPA2336EA-2500 vs OPA2343EA/250G4 |
LMV822DGKR | Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-VSSOP -40 to 85 | Texas Instruments | OPA2336EA-2500 vs LMV822DGKR |