Amplifier Circuits
OPA2343EA/2K5G4
Texas Instruments
Description: Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85

Overview of OPA2343EA/2K5G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for OPA2343EA/2K5G4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-OPA2343EA/2K5G4
Mouser Electronics Operational Amplifiers - Op Amps Single-Supply Rail-to-Rail RoHS: Compliant 0
  • 2,500 $1.3500
  • 5,000 $1.3000
$1.3000 / $1.3500 Order Now
Win Source Electronics IC OPAMP GP 5.5MHZ RRO 8VSSOP 9400
  • 3 $16.9570
  • 8 $13.9140
  • 12 $13.4790
  • 16 $13.0440
  • 20 $12.6090
  • 27 $11.3050
$11.3050 / $16.9570 Buy Now

CAD Models for OPA2343EA/2K5G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2343EA/2K5G4 by Texas Instruments

OPA2343EA/2K5G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
92 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
8000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
6 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5500
Voltage Gain-Min
40000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2343EA/2K5G4
    Texas Instruments
    Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85
    VS

Alternate Parts for OPA2343EA/2K5G4

This table gives cross-reference parts and alternative options found for OPA2343EA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2343EA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2343EA/2K5 Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2343EA/2K5G4 vs OPA2343EA/2K5
OPA2343EA/250G4 Dual, 5.5-V, 5.5-MHz, RRIO operational amplifier 8-VSSOP -40 to 85 Texas Instruments OPA2343EA/2K5G4 vs OPA2343EA/250G4
Part Number Description Manufacturer Compare
OPA2237EA-2500 DUAL OP-AMP, 750uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO8 Texas Instruments OPA2343EA/2K5G4 vs OPA2237EA-2500
LMV822MMX IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation OPA2343EA/2K5G4 vs LMV822MMX
MAX4252EUA+T Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products OPA2343EA/2K5G4 vs MAX4252EUA+T
OPA2340EA-2500 DUAL OP-AMP, 500uV OFFSET-MAX, 5.5MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Texas Instruments OPA2343EA/2K5G4 vs OPA2340EA-2500
MAX4252EUA Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8, MICRO, MO-187C-AA, SOP-8 Maxim Integrated Products OPA2343EA/2K5G4 vs MAX4252EUA
OPA2237EA/2K5 Operational Amplifier, 2 Func, 950uV Offset-Max, PDSO8, GREEN, PLASTIC, MSOP-8 Burr-Brown Corp OPA2343EA/2K5G4 vs OPA2237EA/2K5
OPA2340EA/250G4 Dual single-supply, rail-to-rail, low power operational amplifier 8-VSSOP Texas Instruments OPA2343EA/2K5G4 vs OPA2340EA/250G4
MIC7122YMMTR DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8, LEAD FREE, MSOP-8 Microchip Technology Inc OPA2343EA/2K5G4 vs MIC7122YMMTR
OPA2340EA/2K5 Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MSOP-8 Burr-Brown Corp OPA2343EA/2K5G4 vs OPA2340EA/2K5
OPA2237UA/2K5E4 Single-Supply Operational Amplifiers MicroAmplifier™ Series 8-SOIC Texas Instruments OPA2343EA/2K5G4 vs OPA2237UA/2K5E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2343EA/2K5G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2343EA/2K5G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2343EA/2K5G4 would you like to use for your alert(s)?
  • Please alert me when OPA2343EA/2K5G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2343EA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2343EA/2K5G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2343EA/2K5G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2343EA/2K5G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2343EA/2K5G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: