-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2316IDRGT | Texas Instruments | 10-MHz, Low-Power, Low-Noise, RRIO, 1.8-V CMOS Operational Amplifier 8-SON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4124
|
Newark | Op Amp, 10Mhz, 6V/Us, Dfn-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:6V/µs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2316IDRGT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
296-42090-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5931 In Stock |
|
$0.8412 / $2.1100 | Buy Now |
DISTI #
595-OPA2316IDRGT
|
Mouser Electronics | Operational Amplifiers - Op Amps 10Mhz LP CMOS Op Amp RoHS: Compliant | 778 |
|
$0.8410 / $1.8600 | Buy Now |
|
Quest Components | 8 |
|
$3.3000 / $4.5000 | Buy Now | |
DISTI #
OPA2316IDRGT
|
TME | IC: operational amplifier, 10MHz, Ch: 2, SON8, reel,tape, IB: 15nA Min Qty: 1 | 0 |
|
$1.2200 / $1.8300 | RFQ |
DISTI #
C1S746203852430
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 210 |
|
$0.8640 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2316IDRGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2316IDRGT
Texas Instruments
Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2316IDRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2316IDRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2316IDGKR | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2316IDRGT vs OPA2316IDGKR |
OPA2316SIDGS | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-VSSOP -40 to 125 | Texas Instruments | OPA2316IDRGT vs OPA2316SIDGS |
OPA2316SIRUGR | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-X2QFN -40 to 125 | Texas Instruments | OPA2316IDRGT vs OPA2316SIRUGR |
OPA2316SIRUGT | Dual, 5.5-V, 10-MHz, low noise (11-nV/√Hz), RRIO operational amplifier 10-X2QFN -40 to 125 | Texas Instruments | OPA2316IDRGT vs OPA2316SIRUGT |