OPA2316IDRGT vs OPA2316SIRUGR feature comparison

OPA2316IDRGT Texas Instruments

Buy Now Datasheet

OPA2316SIRUGR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SON-8 X2QFN-10
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.000015 µA 0.015 µA
Bias Current-Max (IIB) @25C 0.000015 µA 0.000015 µA
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code S-PDSO-N8 R-PQCC-N10
JESD-609 Code e4 e4
Length 3 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VQCCN
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm 0.4 mm
Slew Rate-Nom 6 V/us 6 V/us
Supply Current-Max 1 mA 1 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 10000 10000
Width 3 mm 1.5 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2016-04-19

Compare OPA2316IDRGT with alternatives

Compare OPA2316SIRUGR with alternatives