-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Precision, 36-V, e-trim CMOS Amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44219-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
333 In Stock |
|
$1.8344 / $3.7500 | Buy Now |
DISTI #
595-OPA191IDGKT
|
Mouser Electronics | Precision Amplifiers LP, 36V, CMOS Amplifier RoHS: Compliant | 451 |
|
$1.5900 / $3.5000 | Buy Now |
DISTI #
OPA191IDGKT
|
TME | IC: operational amplifier, 2.5MHz, Ch: 1, VSSOP8, reel,tape, IB: 9nA Min Qty: 1 | 0 |
|
$2.3700 / $3.5500 | RFQ |
DISTI #
C1S746204063769
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes | 1 |
|
$2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA191IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA191IDGKT
Texas Instruments
Low-Power, Precision, 36-V, e-trim CMOS Amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA191IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA191IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA191IDBVT | Low-Power, Precision, 36-V, e-trim CMOS Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA191IDGKT vs OPA191IDBVT |
OPA191IDBVR | Low-Power, Precision, 36-V, e-trim CMOS Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA191IDGKT vs OPA191IDBVR |