-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Precision, 36-V, e-trim CMOS Amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44218-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
366 In Stock |
|
$1.7888 / $3.3400 | Buy Now |
DISTI #
595-OPA191IDBVT
|
Mouser Electronics | Precision Amplifiers LP, 36V, CMOS Amplifier RoHS: Compliant | 3297 |
|
$1.7400 / $3.6200 | Buy Now |
DISTI #
OPA191IDBVT
|
TME | IC: operational amplifier, 2.5MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$2.3700 / $3.5500 | RFQ |
|
LCSC | 2.5MHz 5pA Single channel SOT-23-5 Precision Op Amps ROHS | 2 |
|
$2.3073 / $4.0778 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 29980 |
|
$1.7900 / $2.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA191IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA191IDBVT
Texas Instruments
Low-Power, Precision, 36-V, e-trim CMOS Amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5.5 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA191IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA191IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA191IDGKT | Low-Power, Precision, 36-V, e-trim CMOS Amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA191IDBVT vs OPA191IDGKT |
OPA191IDBVR | Low-Power, Precision, 36-V, e-trim CMOS Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA191IDBVT vs OPA191IDBVR |