Part Details for OP32B152K201LT by Walsin Technology Corporation
Overview of OP32B152K201LT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP32B152K201LT
OP32B152K201LT CAD Models
OP32B152K201LT Part Data Attributes
|
OP32B152K201LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
OP32B152K201LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for OP32B152K201LT
This table gives cross-reference parts and alternative options found for OP32B152K201LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP32B152K201LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y2000152KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | OP32B152K201LT vs 1210Y2000152KDR |
GRM42-2X7R152K200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | OP32B152K201LT vs GRM42-2X7R152K200BD |
C1210F152K2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | OP32B152K201LT vs C1210F152K2RACTU |
CTMCC1210KTB201152 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0015uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | OP32B152K201LT vs CTMCC1210KTB201152 |
C1210F152K2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | OP32B152K201LT vs C1210F152K2RAC |
C1210X152K201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP | Passive Plus Inc | OP32B152K201LT vs C1210X152K201CT |
1210Y2000152KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | OP32B152K201LT vs 1210Y2000152KDT |
C1210F152K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP | KEMET Corporation | OP32B152K201LT vs C1210F152K2RALTM |
C1210F152K2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | OP32B152K201LT vs C1210F152K2RACAUTO |
12102C152KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | OP32B152K201LT vs 12102C152KAZ9A |