There are no models available for this part yet.
Overview of OP281GS-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP281GSZ-REEL7 | Analog Devices | DUAL 5uA RAIL TO RAIL OP AMP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
OP281GSZ | Analog Devices | DUAL 5uA RAIL TO RAIL OP AMP |
Price & Stock for OP281GS-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | OP281 - UltraLow Power, Rail-To-Rail Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 738 |
|
$3.2600 / $3.8300 | Buy Now |
CAD Models for OP281GS-REEL7 by Analog Devices Inc
Part Data Attributes for OP281GS-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
240
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
28000 V/us
|
Supply Current-Max
|
0.012 mA
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
105
|
Voltage Gain-Min
|
2000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for OP281GS-REEL7
This table gives cross-reference parts and alternative options found for OP281GS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP281GS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP281GS | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP281GS-REEL7 vs OP281GS |
OP281GS-REEL | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | OP281GS-REEL7 vs OP281GS-REEL |
OP281GSZ | Ultralow Power, Rail-to-Rail Output Operational Amplifier (Dual) | Analog Devices Inc | OP281GS-REEL7 vs OP281GSZ |
OP281GSZ-REEL7 | Ultralow Power, Rail-to-Rail Output Operational Amplifier (Dual) | Analog Devices Inc | OP281GS-REEL7 vs OP281GSZ-REEL7 |
Related Parts for OP281GS-REEL7
-
OP281GRUZ-REELOperational Amplifiers
-
NVMFS5C450NLWFT1GPower Field-Effect Transistors
-
NRVBD360VT4GRectifier Diodes
-
NTHS5441T1GSmall Signal Field-Effect Transistors
-
NZQA6V8AXV5T3Transient Suppressors
-
OMAP3525ECUSMicroprocessors
-
OMH3019SMagnetic Field Sensors
-
OMAP3525DCBBAOther uPs/uCs/Peripheral ICs
-
P1015RF/Microwave Amplifiers