Part Details for OP221AZ/883C by Analog Devices Inc
Overview of OP221AZ/883C by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP221AZ/883C
OP221AZ/883C CAD Models
OP221AZ/883C Part Data Attributes
|
OP221AZ/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP221AZ/883C
Analog Devices Inc
IC DUAL OP-AMP, 300 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Width | 7.62 mm |
Alternate Parts for OP221AZ/883C
This table gives cross-reference parts and alternative options found for OP221AZ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP221AZ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013AMJGB | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OP221AZ/883C vs LT1013AMJGB |
5962-8876001PX | DUAL OP-AMP, 300uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP221AZ/883C vs 5962-8876001PX |
LT1013AMJ8/883B | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP221AZ/883C vs LT1013AMJ8/883B |
LT1013AMJG | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OP221AZ/883C vs LT1013AMJG |
FT1013AMJ8 | Operational Amplifier, 2 Func, 150uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | OP221AZ/883C vs FT1013AMJ8 |
5962-8876001PA | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | OP221AZ/883C vs 5962-8876001PA |
LT1013AMJ8 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221AZ/883C vs LT1013AMJ8 |
5962-9088108QPX | DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP221AZ/883C vs 5962-9088108QPX |
LT1013AMJ8#TRPBF | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221AZ/883C vs LT1013AMJ8#TRPBF |
LT1013AMJ8/883 | IC DUAL OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221AZ/883C vs LT1013AMJ8/883 |