Part Details for OP2177ARM-REEL by Rochester Electronics LLC
Overview of OP2177ARM-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP2177ARMZ-REEL | Analog Devices | Dual PRECISION LOW NOISE OP AM | |
OP2177ARMZ-R7 | Analog Devices | Dual PRECISION LOW NOISE OP AM | |
OP2177ARMZ | Analog Devices | DUAL, PRECISION LOW NOISE OP A |
Part Details for OP2177ARM-REEL
OP2177ARM-REEL CAD Models
OP2177ARM-REEL Part Data Attributes
|
OP2177ARM-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
OP2177ARM-REEL
Rochester Electronics LLC
DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Width | 3 mm |
Alternate Parts for OP2177ARM-REEL
This table gives cross-reference parts and alternative options found for OP2177ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP2177ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP2177ARM | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, MINI, SOIC-8, Operational Amplifier | Analog Devices Inc | OP2177ARM-REEL vs OP2177ARM |
OP2177ARMZ-REEL | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | OP2177ARM-REEL vs OP2177ARMZ-REEL |
OP2177ARMZ | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | Analog Devices Inc | OP2177ARM-REEL vs OP2177ARMZ |
OP2177ARMZ-R7 | DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | OP2177ARM-REEL vs OP2177ARMZ-R7 |
OP2177ARM-REEL | OP2177: Precision Low Noise, Low Input Bias Current Dual Op Amp, 8 ld MSOP, 8-Pin, INDUSTRIAL Temp | Analog Devices Inc | OP2177ARM-REEL vs OP2177ARM-REEL |
OP2177ARM-R2 | DUAL OP-AMP, 100uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | OP2177ARM-REEL vs OP2177ARM-R2 |
OP2177ARMZ-R2 | IC DUAL OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | OP2177ARM-REEL vs OP2177ARMZ-R2 |
OP2177ARMZ-R7 | Precision Low Noise, Low Input Bias Current Dual Operational Amplifier | Analog Devices Inc | OP2177ARM-REEL vs OP2177ARMZ-R7 |