-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, RRIO Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8820
|
Newark | Op-Amp, 450Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:450Khz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cbcmos, Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices OP196GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$4.3400 / $5.9700 | Buy Now |
DISTI #
OP196GSZ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
176 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
584-OP196GSZ
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP RoHS: Compliant | 1194 |
|
$2.8200 / $5.2500 | Buy Now |
DISTI #
E54:1762_00118158
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 71 |
|
$2.5410 / $4.4310 | Buy Now |
DISTI #
V99:2348_06228133
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 | Americas - 63 |
|
$2.6440 / $3.7480 | Buy Now |
DISTI #
V36:1790_06228133
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2245 | Americas - 38 |
|
$2.3110 / $2.7250 | Buy Now |
|
Analog Devices Inc | MICROPOWER RAIL-RAIL INPUT&OUT Min Qty: 1 Package Multiple: 98 | 56 |
|
$1.9600 / $5.2700 | Buy Now |
DISTI #
77838070
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 70 |
|
$2.5410 / $4.4310 | Buy Now |
DISTI #
67002718
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 63 |
|
$2.6440 / $3.7480 | Buy Now |
DISTI #
66405052
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2245 | Americas - 38 |
|
$2.3110 / $2.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OP196GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP196GSZ
Analog Devices Inc
Micropower, RRIO Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OP196GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP196GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP196GSZ-REEL | Micropower, RRIO Single Op Amp | Analog Devices Inc | OP196GSZ vs OP196GSZ-REEL |
OP196GS-REEL | OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP196GSZ vs OP196GS-REEL |
OP196GSZ-REEL7 | Micropower, RRIO Single Op Amp | Analog Devices Inc | OP196GSZ vs OP196GSZ-REEL7 |
OP196GS-REEL | IC OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | OP196GSZ vs OP196GS-REEL |