Part Details for OP196GSZ-REEL7 by Analog Devices Inc
Overview of OP196GSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for OP196GSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8821
|
Newark | Op-Amp, 450Khz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:450Khz, Supply Voltage Range:3V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Cbcmos, Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices OP196GSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4400 / $5.9900 | Buy Now |
DISTI #
OP196GSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3462 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
584-OP196GSZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP RoHS: Compliant | 1298 |
|
$2.6200 / $5.2700 | Buy Now |
|
Analog Devices Inc | MICROPOWER RAIL-RAIL INPUT&OUT Min Qty: 1 Package Multiple: 1000 | 8693 |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
31238616
|
Verical | Op Amp Single Micropower Amplifier R-R I/O 12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$2.5256 / $3.0308 | Buy Now |
|
Rochester Electronics | OP196 - Micropower, Rail-To-Rail Input and Output Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.4400 / $2.8700 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 450KHZ RRO 8SOIC | 2500 |
|
RFQ | |
DISTI #
C1S103100202009
|
Chip1Stop | OP Amp Single GP R-R I/O 12V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 102 |
|
$2.4300 / $3.2700 | Buy Now |
Part Details for OP196GSZ-REEL7
OP196GSZ-REEL7 CAD Models
OP196GSZ-REEL7 Part Data Attributes
|
OP196GSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP196GSZ-REEL7
Analog Devices Inc
Micropower, RRIO Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 80000 | |
Width | 3.9 mm |
Alternate Parts for OP196GSZ-REEL7
This table gives cross-reference parts and alternative options found for OP196GSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP196GSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP196GSZ-REEL | Micropower, RRIO Single Op Amp | Analog Devices Inc | OP196GSZ-REEL7 vs OP196GSZ-REEL |
OP196GS-REEL | OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP196GSZ-REEL7 vs OP196GS-REEL |
OP196GSZ | Micropower, RRIO Single Op Amp | Analog Devices Inc | OP196GSZ-REEL7 vs OP196GSZ |
OP196GS-REEL | IC OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | OP196GSZ-REEL7 vs OP196GS-REEL |