Part Details for OP16GP by Analog Devices Inc
Overview of OP16GP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP16GP
OP16GP CAD Models
OP16GP Part Data Attributes
|
OP16GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP16GP
Analog Devices Inc
IC OP-AMP, 3000 uV OFFSET-MAX, 7.2 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 9 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 7200 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for OP16GP
This table gives cross-reference parts and alternative options found for OP16GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP16GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-15EZ | OP-AMP, 500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Analog Devices Inc | OP16GP vs OP-15EZ |
5962R8954203VPA | Aerospace Precision JFET-Input Op Amp | Analog Devices Inc | OP16GP vs 5962R8954203VPA |
OP15FP | IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP16GP vs OP15FP |
OP12N | IC OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, UUC5, 0.059 X 0.043 INCH, DIE-5, Operational Amplifier | Analog Devices Inc | OP16GP vs OP12N |
OP15AZ/883C | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP16GP vs OP15AZ/883C |
5962-8954201PX | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP16GP vs 5962-8954201PX |
5962-8954203VPX | IC OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP16GP vs 5962-8954203VPX |
OP-12NT | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP16GP vs OP-12NT |
OP-12N | Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP16GP vs OP-12N |
OP-15AZ/883 | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP16GP vs OP-15AZ/883 |