Part Details for OP-12N by Precision Monolithics Inc
Overview of OP-12N by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP-12N
OP-12N CAD Models
OP-12N Part Data Attributes
|
OP-12N
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP-12N
Precision Monolithics Inc
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-XUUC-N5 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 800 |
Alternate Parts for OP-12N
This table gives cross-reference parts and alternative options found for OP-12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-15EZ | OP-AMP, 500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Analog Devices Inc | OP-12N vs OP-15EZ |
5962R8954203VPA | Aerospace Precision JFET-Input Op Amp | Analog Devices Inc | OP-12N vs 5962R8954203VPA |
OP15FP | IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-12N vs OP15FP |
OP12N | IC OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, UUC5, 0.059 X 0.043 INCH, DIE-5, Operational Amplifier | Analog Devices Inc | OP-12N vs OP12N |
OP15AZ/883C | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-12N vs OP15AZ/883C |
5962-8954201PX | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-12N vs 5962-8954201PX |
5962-8954203VPX | IC OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-12N vs 5962-8954203VPX |
OP-12NT | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP-12N vs OP-12NT |
OP-15AZ/883 | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-12N vs OP-15AZ/883 |
OP14G | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, UUC14, DIE-14, Operational Amplifier | Analog Devices Inc | OP-12N vs OP14G |