Part Details for OP15FZ by Analog Devices Inc
Overview of OP15FZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP15FZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP15FZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8CERDIP Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4370 In Stock |
|
$4.4800 | Buy Now |
|
Rochester Electronics | OP15 - Precision JFET-Input Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4370 |
|
$3.8500 / $4.5300 | Buy Now |
|
Chip1Cloud | 4700 |
|
RFQ |
Part Details for OP15FZ
OP15FZ CAD Models
OP15FZ Part Data Attributes
|
OP15FZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP15FZ
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 7.5 V/us | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5700 | |
Voltage Gain-Min | 75000 | |
Width | 7.62 mm |
Alternate Parts for OP15FZ
This table gives cross-reference parts and alternative options found for OP15FZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP15FZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-15EZ | OP-AMP, 500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Analog Devices Inc | OP15FZ vs OP-15EZ |
5962R8954203VPA | Aerospace Precision JFET-Input Op Amp | Analog Devices Inc | OP15FZ vs 5962R8954203VPA |
OP15FP | IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP15FZ vs OP15FP |
OP12N | IC OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, UUC5, 0.059 X 0.043 INCH, DIE-5, Operational Amplifier | Analog Devices Inc | OP15FZ vs OP12N |
OP15AZ/883C | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP15FZ vs OP15AZ/883C |
5962-8954201PX | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP15FZ vs 5962-8954201PX |
5962-8954203VPX | IC OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP15FZ vs 5962-8954203VPX |
OP-12NT | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP15FZ vs OP-12NT |
OP-12N | Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP15FZ vs OP-12N |
OP-15AZ/883 | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP15FZ vs OP-15AZ/883 |