Part Details for OP12NT by Analog Devices Inc
Overview of OP12NT by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP12NT
OP12NT CAD Models
OP12NT Part Data Attributes
|
OP12NT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP12NT
Analog Devices Inc
IC OP-AMP, 350 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, UUC5, 0.059 X 0.043 INCH, DIE-5, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.003 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-XUUC-N5 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 40000 | |
Wideband | NO |
Alternate Parts for OP12NT
This table gives cross-reference parts and alternative options found for OP12NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP12NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-15EZ | OP-AMP, 500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Analog Devices Inc | OP12NT vs OP-15EZ |
5962R8954203VPA | Aerospace Precision JFET-Input Op Amp | Analog Devices Inc | OP12NT vs 5962R8954203VPA |
OP15FP | IC OP-AMP, 1000 uV OFFSET-MAX, 5.7 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP12NT vs OP15FP |
OP12N | IC OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, UUC5, 0.059 X 0.043 INCH, DIE-5, Operational Amplifier | Analog Devices Inc | OP12NT vs OP12N |
OP15AZ/883C | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP12NT vs OP15AZ/883C |
5962-8954201PX | IC OP-AMP, 900 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP12NT vs 5962-8954201PX |
5962-8954203VPX | IC OP-AMP, 500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP12NT vs 5962-8954203VPX |
OP-12NT | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP12NT vs OP-12NT |
OP-12N | Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, DIE | Precision Monolithics Inc | OP12NT vs OP-12N |
OP-15AZ/883 | IC OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP12NT vs OP-15AZ/883 |