Part Details for OP07DJ by National Semiconductor Corporation
Overview of OP07DJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP07DJ
OP07DJ CAD Models
OP07DJ Part Data Attributes:
|
OP07DJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OP07DJ
National Semiconductor Corporation
IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.012 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 120000 |
Alternate Parts for OP07DJ
This table gives cross-reference parts and alternative options found for OP07DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07AJ | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP07DJ vs OP07AJ |
OP07AJ/883C | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP07DJ vs OP07AJ/883C |
OP07AJ/883 | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP07DJ vs OP07AJ/883 |
OP07CJ | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP07DJ vs OP07CJ |
OP07DJ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP07DJ vs OP07DJ |
OP-07AJ | OP-AMP, 60uV OFFSET-MAX, 0.6MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | OP07DJ vs OP-07AJ |
OP07AJ/883 | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP07DJ vs OP07AJ/883 |
OP07EJ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP07DJ vs OP07EJ |
OP07EJ | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, MBCY8, | Sipex Corporation | OP07DJ vs OP07EJ |
OP07EJ | OP-AMP, 75uV OFFSET-MAX, 0.6MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | OP07DJ vs OP07EJ |