Part Details for OP07DJ by Calogic Inc
Overview of OP07DJ by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for OP07DJ
OP07DJ CAD Models
OP07DJ Part Data Attributes
|
OP07DJ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
OP07DJ
Calogic Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.014 µA | |
Bias Current-Max (IIB) @25C | 0.012 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 100000 |
Alternate Parts for OP07DJ
This table gives cross-reference parts and alternative options found for OP07DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP07DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-07CJ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP07DJ vs OP-07CJ |
OP-07DJ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Linear Integrated Systems | OP07DJ vs OP-07DJ |
OP07CJ | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | OP07DJ vs OP07CJ |
OP07EJ | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Calogic Inc | OP07DJ vs OP07EJ |
OP07CJ | IC OP-AMP, 75 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP07DJ vs OP07CJ |
OP07DJ | IC OP-AMP, 75 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OP07DJ vs OP07DJ |
OP07AJ/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | OP07DJ vs OP07AJ/883B |
OP07CJ | IC OP-AMP, 150 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | OP07DJ vs OP07CJ |
OP07EJ | Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Rochester Electronics LLC | OP07DJ vs OP07EJ |
OP07AJ/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | OP07DJ vs OP07AJ/883B |