Part Details for OP-37CD/883 by Raytheon Semiconductor
Overview of OP-37CD/883 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP-37CD/883
OP-37CD/883 CAD Models
OP-37CD/883 Part Data Attributes:
|
OP-37CD/883
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-37CD/883
Raytheon Semiconductor
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 |
Alternate Parts for OP-37CD/883
This table gives cross-reference parts and alternative options found for OP-37CD/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37CD/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37AP | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP-37CD/883 vs OP-37AP |
OP-37AJ8 | IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP-37CD/883 vs OP-37AJ8 |
OP37AZ/883 | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37CD/883 vs OP37AZ/883 |
OP37CZ/883B | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Burr-Brown Corp | OP-37CD/883 vs OP37CZ/883B |
5962-8853701PB | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37CD/883 vs 5962-8853701PB |
OP-37AD/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Fairchild Semiconductor Corporation | OP-37CD/883 vs OP-37AD/883B |
5962-8853701PC | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP-37CD/883 vs 5962-8853701PC |
5962-8853701VPX | IC OP-AMP, 25 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-37CD/883 vs 5962-8853701VPX |
OP-37AJG | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP-37CD/883 vs OP-37AJG |
OP37AZ/883C | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37CD/883 vs OP37AZ/883C |