Part Details for OP-37AD/883B by Fairchild Semiconductor Corporation
Overview of OP-37AD/883B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP-37AD/883B
OP-37AD/883B CAD Models
OP-37AD/883B Part Data Attributes:
|
OP-37AD/883B
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
OP-37AD/883B
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 11 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP-37AD/883B
This table gives cross-reference parts and alternative options found for OP-37AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37AP | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP-37AD/883B vs OP-37AP |
OP-37AJ8 | IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP-37AD/883B vs OP-37AJ8 |
OP37AZ/883 | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs OP37AZ/883 |
OP37CZ/883B | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Burr-Brown Corp | OP-37AD/883B vs OP37CZ/883B |
5962-8853701PB | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs 5962-8853701PB |
5962-8853701PC | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP-37AD/883B vs 5962-8853701PC |
5962-8853701VPX | IC OP-AMP, 25 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs 5962-8853701VPX |
OP-37AJG | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP-37AD/883B vs OP-37AJG |
OP37AZ/883C | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs OP37AZ/883C |
5962-8853701PX | Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Precision Monolithics Inc | OP-37AD/883B vs 5962-8853701PX |