Part Details for OP-37AD/883B by Raytheon Semiconductor
Overview of OP-37AD/883B by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for OP-37AD/883B
OP-37AD/883B CAD Models
OP-37AD/883B Part Data Attributes:
|
OP-37AD/883B
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
OP-37AD/883B
Raytheon Semiconductor
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 63000 | |
Voltage Gain-Min | 250000 |
Alternate Parts for OP-37AD/883B
This table gives cross-reference parts and alternative options found for OP-37AD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-37AD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-37AP | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP-37AD/883B vs OP-37AP |
OP-37AJ8 | IC OP-AMP, 60 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP-37AD/883B vs OP-37AJ8 |
OP37AZ/883 | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs OP37AZ/883 |
OP37CZ/883B | Operational Amplifier, 1 Func, 300uV Offset-Max, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Burr-Brown Corp | OP-37AD/883B vs OP37CZ/883B |
5962-8853701PB | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs 5962-8853701PB |
OP-37AD/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Fairchild Semiconductor Corporation | OP-37AD/883B vs OP-37AD/883B |
5962-8853701PC | IC OP-AMP, 100 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | OP-37AD/883B vs 5962-8853701PC |
5962-8853701VPX | IC OP-AMP, 25 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs 5962-8853701VPX |
OP-37AJG | OP-AMP, 60uV OFFSET-MAX, 63MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OP-37AD/883B vs OP-37AJG |
OP37AZ/883C | IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP-37AD/883B vs OP37AZ/883C |