Part Details for OP-07AJ8/883 by Linear Technology
Overview of OP-07AJ8/883 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP-07AJ8/883
OP-07AJ8/883 CAD Models
OP-07AJ8/883 Part Data Attributes:
|
OP-07AJ8/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
OP-07AJ8/883
Linear Technology
IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 123 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for OP-07AJ8/883
This table gives cross-reference parts and alternative options found for OP-07AJ8/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-07AJ8/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC4097EM | Operational Amplifier, 1 Func, 55uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Raytheon Semiconductor | OP-07AJ8/883 vs RC4097EM |
151234-7422-TY | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,NATURAL | 3M Electronics | OP-07AJ8/883 vs 151234-7422-TY |
2-172290-5 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE's AMP | OP-07AJ8/883 vs 2-172290-5 |
OP-07AJ8 | IC OP-AMP, 60 uV OFFSET-MAX, 0.6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | OP-07AJ8/883 vs OP-07AJ8 |
151234-7422-TY | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3M Interconnect | OP-07AJ8/883 vs 151234-7422-TY |
PZC17DFEN | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | OP-07AJ8/883 vs PZC17DFEN |
DF30RB-34DP-0.4V(81) | Board Connector, 34 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Hirose Electric Co Ltd | OP-07AJ8/883 vs DF30RB-34DP-0.4V(81) |
IL-WX-34PB-HF-A1-B | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | OP-07AJ8/883 vs IL-WX-34PB-HF-A1-B |