Part Details for DF30RB-34DP-0.4V(81) by Hirose Electric Co Ltd
Overview of DF30RB-34DP-0.4V(81) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF30RB-34DP-0.4V(81)
DF30RB-34DP-0.4V(81) CAD Models
DF30RB-34DP-0.4V(81) Part Data Attributes:
|
DF30RB-34DP-0.4V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30RB-34DP-0.4V(81)
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.18 inch | |
Body Depth | 0.035 inch | |
Body Length | 0.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1656 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for DF30RB-34DP-0.4V(81)
This table gives cross-reference parts and alternative options found for DF30RB-34DP-0.4V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30RB-34DP-0.4V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-1133-2-82 | Board Connector | Hirose Electric Co Ltd | DF30RB-34DP-0.4V(81) vs CL684-1133-2-82 |
CL684-1283-5-82 | Board Connector | Hirose Electric Co Ltd | DF30RB-34DP-0.4V(81) vs CL684-1283-5-82 |
DF30FB-34DP-0.4V(82) | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RB-34DP-0.4V(81) vs DF30FB-34DP-0.4V(82) |
CL684-1283-5-81 | Board Connector | Hirose Electric Co Ltd | DF30RB-34DP-0.4V(81) vs CL684-1283-5-81 |