Part Details for ONET9901TAY by Texas Instruments
Overview of ONET9901TAY by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for ONET9901TAY
ONET9901TAY CAD Models
ONET9901TAY Part Data Attributes
|
ONET9901TAY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET9901TAY
Texas Instruments
IC SPECIALTY TELECOM CIRCUIT, UUC18, DIE-18, Telecom IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.041 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ONET9901TAY
This table gives cross-reference parts and alternative options found for ONET9901TAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET9901TAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZA3013AU | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | NXP Semiconductors | ONET9901TAY vs TZA3013AU |
ADN2880ACHIPS | 3.2 Gbps 3.3V Low Noise TIA for Small Form Factors | Analog Devices Inc | ONET9901TAY vs ADN2880ACHIPS |
ADN2880XCHIPS-WP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET9901TAY vs ADN2880XCHIPS-WP |
ONET4291TAY | 4.25-Gbps transimpedance amplifier with AGC & RGGI 0-DIESALE -40 to 85 | Texas Instruments | ONET9901TAY vs ONET4291TAY |
MAX3793E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-11 | Maxim Integrated Products | ONET9901TAY vs MAX3793E/D |
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET9901TAY vs ADN2821XCHIP-02KWP |
MAX3724E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | ONET9901TAY vs MAX3724E/D |
ADN2882ACHIPS | 4.25 Gbps 3.3 V Low Noise Transimpedance Amplifier | Analog Devices Inc | ONET9901TAY vs ADN2882ACHIPS |
ONET4291TAYS | 4.25 Gbps Transimpedance Amplifier with AGC and RGGI 0-WAFERSALE -40 to 85 | Texas Instruments | ONET9901TAY vs ONET4291TAYS |
ONET2511TAY | 2.5 Gbps Transimpedance Amplifier with RSSI 0-DIESALE -40 to 85 | Texas Instruments | ONET9901TAY vs ONET2511TAY |