Part Details for ONET2511TAY by Texas Instruments
Overview of ONET2511TAY by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ONET2511TAY
ONET2511TAY CAD Models
ONET2511TAY Part Data Attributes
|
ONET2511TAY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET2511TAY
Texas Instruments
2.5 Gbps Transimpedance Amplifier with RSSI 0-DIESALE -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2500000 Mbps | |
JESD-30 Code | R-XUUC-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ONET2511TAY
This table gives cross-reference parts and alternative options found for ONET2511TAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET2511TAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZA3013AU | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | NXP Semiconductors | ONET2511TAY vs TZA3013AU |
ADN2880ACHIPS | 3.2 Gbps 3.3V Low Noise TIA for Small Form Factors | Analog Devices Inc | ONET2511TAY vs ADN2880ACHIPS |
ADN2880XCHIPS-WP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET2511TAY vs ADN2880XCHIPS-WP |
ONET4291TAY | 4.25-Gbps transimpedance amplifier with AGC & RGGI 0-DIESALE -40 to 85 | Texas Instruments | ONET2511TAY vs ONET4291TAY |
MAX3793E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-11 | Maxim Integrated Products | ONET2511TAY vs MAX3793E/D |
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET2511TAY vs ADN2821XCHIP-02KWP |
ONET9901TAY | IC SPECIALTY TELECOM CIRCUIT, UUC18, DIE-18, Telecom IC:Other | Texas Instruments | ONET2511TAY vs ONET9901TAY |
MAX3724E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | ONET2511TAY vs MAX3724E/D |
ADN2882ACHIPS | 4.25 Gbps 3.3 V Low Noise Transimpedance Amplifier | Analog Devices Inc | ONET2511TAY vs ADN2882ACHIPS |
ONET4291TAYS | 4.25 Gbps Transimpedance Amplifier with AGC and RGGI 0-WAFERSALE -40 to 85 | Texas Instruments | ONET2511TAY vs ONET4291TAYS |