Datasheets
ONET4291VARGPRG4 by: Texas Instruments

SPECIALTY INTERFACE CIRCUIT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20

Part Details for ONET4291VARGPRG4 by Texas Instruments

Overview of ONET4291VARGPRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ONET4291VARGPRG4

ONET4291VARGPRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ONET4291VARGPRG4 Part Data Attributes:

ONET4291VARGPRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
ONET4291VARGPRG4 Texas Instruments SPECIALTY INTERFACE CIRCUIT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFN
Package Description HVQCCN, LCC20,.16SQ,20
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code S-PQCC-N20
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.9 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for ONET4291VARGPRG4

This table gives cross-reference parts and alternative options found for ONET4291VARGPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET4291VARGPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ONET4291VARGPT 4.25-Gbps VCSEL driver with serial interface 20-QFN -40 to 85 Texas Instruments ONET4291VARGPRG4 vs ONET4291VARGPT
ONET4291VARGP SPECIALTY INTERFACE CIRCUIT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20 Texas Instruments ONET4291VARGPRG4 vs ONET4291VARGP
Part Number Description Manufacturer Compare
ONET4291VARGPT 4.25-Gbps VCSEL driver with serial interface 20-QFN -40 to 85 Texas Instruments ONET4291VARGPRG4 vs ONET4291VARGPT
ONET4291VARGP SPECIALTY INTERFACE CIRCUIT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20 Texas Instruments ONET4291VARGPRG4 vs ONET4291VARGP

ONET4291VARGPRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ONET4291VARGPRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ONET4291VARGPRG4 by Texas Instruments

  • Please alert me when ONET4291VARGPRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ONET4291VARGPRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ONET4291VARGPRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ONET4291VARGPRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ONET4291VARGPRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ONET4291VARGPRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: