-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.25-Gbps VCSEL driver with serial interface 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ONET4291VA 4.25-Gbps VCSEL driver with serial interface RoHS: Compliant Status: Active Min Qty: 1 | 1140 |
|
$1.3700 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC LASR DRVR 4.25GBPS 3.6V 20QFN | 616609 |
|
RFQ | |
|
Chip1Cloud | Laser Driver VCSEL 4.25Gbps 1-CH 20-Pin VQFN EP T/R / IC LASR DRVR 4.25GBPS 3.6V 20QFN | 134200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ONET4291VARGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET4291VARGPR
Texas Instruments
4.25-Gbps VCSEL driver with serial interface 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ONET4291VARGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET4291VARGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET4291VARGP | SPECIALTY INTERFACE CIRCUIT, PQCC20, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-20 | Texas Instruments | ONET4291VARGPR vs ONET4291VARGP |
ONET4291VARGPT | 4.25-Gbps VCSEL driver with serial interface 20-QFN -40 to 85 | Texas Instruments | ONET4291VARGPR vs ONET4291VARGPT |