Microcontrollers and Processors
OMAPL138EZCEA3
Texas Instruments
Description: Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105

Overview of OMAPL138EZCEA3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for OMAPL138EZCEA3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42788-ND
DigiKey IC MPU OMAP-L1X 375MHZ 361NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 160 $23.0442
$23.0442 Buy Now
DISTI # 595-OMAPL138EZCEA3
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Processor RoHS: Compliant 0
  • 1 $30.7600
  • 10 $28.3700
  • 25 $27.1000
  • 100 $23.5100
  • 250 $22.9700
$22.9700 / $30.7600 Order Now
Bristol Electronics   79
RFQ
Win Source Electronics IC MPU OMAP-L1X 300MHZ 361NFBGA / SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA Tray 1203
  • 2 $42.3920
  • 3 $34.7830
  • 5 $33.6960
  • 7 $32.6090
  • 8 $31.5220
  • 11 $28.2610
$28.2610 / $42.3920 Buy Now

CAD Models for OMAPL138EZCEA3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OMAPL138EZCEA3 by Texas Instruments

OMAPL138EZCEA3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
NFBGA-361
Pin Count
361
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
IT ALSO OPERATES IN 0.95V MINIMUM SUPPLY
Address Bus Width
23
Barrel Shifter
NO
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PBGA-B361
JESD-609 Code
e1
Length
13 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
64
Number of Serial I/Os
3
Number of Terminals
361
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA361,19X19,25
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (words)
499712
ROM Programmability
FLASH
Seated Height-Max
1.3 mm
Supply Voltage-Max
1.35 V
Supply Voltage-Min
1.25 V
Supply Voltage-Nom
1.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. OMAPL138EZCEA3
    Texas Instruments
    Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105
    VS

Alternate Parts for OMAPL138EZCEA3

This table gives cross-reference parts and alternative options found for OMAPL138EZCEA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAPL138EZCEA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OMAPL138EZCEA3R Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105 Texas Instruments OMAPL138EZCEA3 vs OMAPL138EZCEA3R
Part Number Description Manufacturer Compare
OMAPL138EZCE3 Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90 Texas Instruments OMAPL138EZCEA3 vs OMAPL138EZCE3
OMAPL138EZCEA3R Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 105 Texas Instruments OMAPL138EZCEA3 vs OMAPL138EZCEA3R
OMAPL138EZCED4E Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 90 Texas Instruments OMAPL138EZCEA3 vs OMAPL138EZCED4E
OMAPL138EZCED4 Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA -40 to 90 Texas Instruments OMAPL138EZCEA3 vs OMAPL138EZCED4
OMAPL138EZCE4 Low power C674x floating-point DSP + Arm9 processor - up to 456MHz 361-NFBGA 0 to 90 Texas Instruments OMAPL138EZCEA3 vs OMAPL138EZCE4

Related Parts for OMAPL138EZCEA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OMAPL138EZCEA3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OMAPL138EZCEA3 by Texas Instruments

Select Manufacturer
Which Manufacturer of OMAPL138EZCEA3 would you like to use for your alert(s)?
  • Please alert me when OMAPL138EZCEA3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OMAPL138EZCEA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OMAPL138EZCEA3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OMAPL138EZCEA3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OMAPL138EZCEA3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OMAPL138EZCEA3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: