Part Details for OMA7604ST by Infineon Technologies AG
Overview of OMA7604ST by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OMA7604ST
OMA7604ST CAD Models
OMA7604ST Part Data Attributes:
|
OMA7604ST
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
OMA7604ST
Infineon Technologies AG
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MSFM3, METAL, TO-257AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | METAL, TO-257AA, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for OMA7604ST
This table gives cross-reference parts and alternative options found for OMA7604ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMA7604ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350AT/NOPB | 3-A, 35-V, low-noise, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125 | Texas Instruments | OMA7604ST vs LM350AT/NOPB |
LM350T | 3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | OMA7604ST vs LM350T |
LM350TG | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | onsemi | OMA7604ST vs LM350TG |
KA350TU | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | OMA7604ST vs KA350TU |
LM350T | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OMA7604ST vs LM350T |
LM350T | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | OMA7604ST vs LM350T |
IP350T | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | OMA7604ST vs IP350T |
IP350T | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-220, 3 PIN | TT Electronics Resistors | OMA7604ST vs IP350T |
LM350TR3 | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | OMA7604ST vs LM350TR3 |
LT350AT | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | OMA7604ST vs LT350AT |