-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, 35-V, low-noise, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3362
|
Newark | Ic, V Reg, Linear, Adj, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:33V, Input Voltage Min:4.2V, Input Voltage Max:35V, Product Range:-, Output Current:3A, Output Type:Adjustable, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM350AT/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$3.1500 / $4.1500 | Buy Now |
DISTI #
LM350AT/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
569 In Stock |
|
$1.6638 / $3.4400 | Buy Now |
DISTI #
926-LM350AT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-AMP ADJ REG RoHS: Compliant | 276 |
|
$1.6600 / $3.4400 | Buy Now |
|
Rochester Electronics | LM350A 3A Adjustable Output Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
LM350AT/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.25÷32V, 3A, TO220-3 Min Qty: 1 | 681 |
|
$2.2800 / $3.3700 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.25÷32V, 3A, TO220-3 | 14225 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 3A TO220-3 | 6720 |
|
RFQ | |
DISTI #
3122718
|
element14 Asia-Pacific | IC, V REG, LINEAR, ADJ RoHS: Compliant Min Qty: 1 Container: Each | 398 |
|
$1.9929 / $3.8603 | Buy Now |
DISTI #
3122718
|
Farnell | IC, V REG, LINEAR, ADJ RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 398 |
|
$2.1040 / $3.9952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM350AT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM350AT/NOPB
Texas Instruments
3-A, 35-V, low-noise, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.3 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.8% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM350AT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350AT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350TR3 | Adjustable Positive Standard Regulator, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | LM350AT/NOPB vs LM350TR3 |
LM350T/NOPB | 3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM350AT/NOPB vs LM350T/NOPB |
KA350 | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM350AT/NOPB vs KA350 |
IP350T | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, PSFM3, TO-220, 3 PIN | TT Electronics Resistors | LM350AT/NOPB vs IP350T |
IP350T | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350AT/NOPB vs IP350T |
KA350TU | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM350AT/NOPB vs KA350TU |
LM350T | 3 A, Adjustable Output, Positive Voltage Regulator, 1000-TUBE | onsemi | LM350AT/NOPB vs LM350T |
LM350T | 3-A, 35-V, low-noise, adjustable linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM350AT/NOPB vs LM350T |
LM350T | ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM350AT/NOPB vs LM350T |
LM350T | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM350AT/NOPB vs LM350T |