Datasheets
OM6105SC by:
Omnirel Corp
Infineon Technologies AG
International Rectifier
Omnirel Corp
Not Found

Power Field-Effect Transistor, 35A I(D), 100V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA,

Part Details for OM6105SC by Omnirel Corp

Results Overview of OM6105SC by Omnirel Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

OM6105SC Information

OM6105SC by Omnirel Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Part Details for OM6105SC

OM6105SC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OM6105SC Part Data Attributes

OM6105SC Omnirel Corp
Buy Now Datasheet
Compare Parts:
OM6105SC Omnirel Corp Power Field-Effect Transistor, 35A I(D), 100V, 0.65ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-258AA,
Select a part to compare:
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer OMNIREL CORP
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 35 A
Drain-source On Resistance-Max 0.65 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-258AA
JESD-30 Code R-MSFM-P3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 160 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON